-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6752
|
Newark | Cartridge Fuse, Slow Blow, 30A, 250V, Blow Characteristic:Slow Blow, Fuse Current:30A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 326 Series, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0326030.HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$0.9130 / $2.3000 | Buy Now |
DISTI #
26K8705
|
Newark | Cartridge Fuse, Slow Blow, 30A, 250V, Blow Characteristic:Slow Blow, Fuse Current:30A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 326 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0326030.HXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $2.3000 | Buy Now |
DISTI #
F2655-ND
|
DigiKey | FUSE CERM 30A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
76 In Stock |
|
$0.8871 / $2.0300 | Buy Now |
DISTI #
576-0326030.HXP
|
Mouser Electronics | Cartridge Fuses 125V 30A 3AB Slo-Blo RoHS: Compliant | 169 |
|
$1.0200 / $1.9400 | Buy Now |
|
Future Electronics | 326 Series Slo-Blo 125 V 30 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.8700 / $1.0200 | Buy Now |
|
Future Electronics | 326 Series Slo-Blo 125 V 30 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.8700 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $4.5500 | Buy Now |
DISTI #
80309271
|
Verical | Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.9120 / $1.0667 | Buy Now |
DISTI #
77893017
|
Verical | Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 324 |
|
$1.6775 / $1.7175 | Buy Now |
|
Quest Components | 800 |
|
$0.8679 / $2.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0326030.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326030.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 1690 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0326030.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326030.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326030.MXP | Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326030.HXP vs 0326030.MXP |