Part Details for 0326020.HXP by Littelfuse Inc
Results Overview of 0326020.HXP by Littelfuse Inc
- Distributor Offerings: (27 listings)
 - Number of FFF Equivalents: (2 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (3 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0326020.HXP Information
                            0326020.HXP by Littelfuse Inc is an Electric Fuse.
                            Electric Fuses are under the broader part category of Circuit Protection Components.
                        
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0326020.HXP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                26K8702
                            
                        
                     
                 | 
                Newark | Cartridge Fuse, Slow Blow, 20A, 250V, Blow Characteristic:Slow Blow, Fuse Current:20A, Voltage Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 | 
                    
  | 
                $1.1400 / $2.4900 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                F2652-ND
                            
                        
                     
                 | 
                DigiKey | FUSE CERM 20A 250VAC 60VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk | 
                    
                        1432 In Stock  | 
                
                    
  | 
                $0.9848 / $2.3300 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                576-0326020.HXP
                            
                        
                     
                 | 
                Mouser Electronics | Cartridge Fuses 250V 20A Slo-Blo RoHS: Compliant | 934 | 
                    
  | 
                $1.1300 / $2.2800 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                V36:1790_06408475
                            
                        
                     
                 | 
                Arrow Electronics | Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/c... more COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2443 | Americas - 1321 | 
                    
  | 
                $0.3682 / $2.1451 | Buy Now | 
| 
                    
                     | 
                Future Electronics | 326 Series Slo-Blo 250 V 20 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 
                    
                        193 Bag  | 
                
                    
  | 
                $0.3250 / $0.3650 | Buy Now | 
| 
                    
                     | 
                Future Electronics | 326 Series Slo-Blo 250 V 20 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 
                    
                        0 Bag  | 
                
                    
  | 
                $0.3250 / $0.3650 | Buy Now | 
| 
                    
                     | 
                Bisco Industries | 7 | 
                     | 
                Buy Now | ||
| 
                    
                     
                        
                        
                            
                                DISTI #
                                89090164
                            
                        
                     
                 | 
                Verical | Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/c... more RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2443 | Americas - 1321 | 
                    
  | 
                $0.3682 / $1.4543 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                87771870
                            
                        
                     
                 | 
                Verical | Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/c... more RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2448 | Americas - 200 | 
                    
  | 
                $1.1500 / $2.1000 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                87365272
                            
                        
                     
                 | 
                Verical | Fuse Cartridge Slow Blow Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/c... more RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 131 | 
                    
  | 
                $1.1858 / $1.4101 | Buy Now | 
Part Details for 0326020.HXP
0326020.HXP CAD Models
0326020.HXP Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        0326020.HXP
                                        Littelfuse Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            0326020.HXP
                                            Littelfuse Inc
                                            Electric Fuse, Time Lag Blow, 20A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Blow Characteristic | TIME LAG | |
| Body Height | 31.75 mm | |
| Body Length or Diameter | 6.35 mm | |
| Circuit Protection Type | ELECTRIC FUSE | |
| Fuse Size | 3AB | |
| Joule Integral-Nom | 575 J | |
| Mounting Feature | INLINE/HOLDER | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | BULK | |
| Rated Breaking Capacity | 400 A | |
| Rated Current | 20 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 250 V | |
| Reference Standard | CE; CSA; KC; PSE; UL | |
| Surface Mount | NO | |
| Terminal Finish | NICKEL | |
| Terminal Shape | END CAP | |
| Trip Time or Delay | 14400 s | 
Alternate Parts for 0326020.HXP
This table gives cross-reference parts and alternative options found for 0326020.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326020.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| 0326020.VXP | Littelfuse Inc | $5.8491 | Electric Fuse, Time Lag Blow, 20A, 3AB, | 0326020.HXP vs 0326020.VXP | 
| 0326020.MXCCP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 20A, 3AB, | 0326020.HXP vs 0326020.MXCCP | 
0326020.HXP Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended storage temperature for the 0326020.HXP is -40°C to 125°C.
 - 
                                    
                                    
Yes, the 0326020.HXP is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
 - 
                                    
                                    
Yes, the 0326020.HXP is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure optimal performance.
 - 
                                    
                                    
The typical lead time for delivery of the 0326020.HXP varies depending on the region and availability, but it's usually around 4-6 weeks. It's recommended to check with the manufacturer or authorized distributors for the most up-to-date lead times.
 - 
                                    
                                    
Yes, the 0326020.HXP is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for moisture protection and sealing to ensure optimal performance.