Part Details for 0326-1-19-15-06-27-10-0 by Mill-Max Mfg Corp
Overview of 0326-1-19-15-06-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780326GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / | |
UPD703266HYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703265HYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 0326-1-19-15-06-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2206
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0326-1-19-15-06-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $1.6800 | Buy Now |
DISTI #
0326-119150627100-ND
|
DigiKey | CONN PIN RCPT .022-.032 SWAGE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
949 In Stock |
|
$0.9495 / $1.8300 | Buy Now |
DISTI #
575-0326119150627
|
Mouser Electronics | IC & Component Sockets 10u AU OVER NI 6CON RoHS: Compliant | 364 |
|
$0.8730 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.8100 | Buy Now |
DISTI #
000000000000398583
|
Sager | IC & Component Sockets 10u AU OVER NI 6CON Min Qty: 1000 | 0 |
|
$0.3167 / $1.7100 | Buy Now |
Part Details for 0326-1-19-15-06-27-10-0
0326-1-19-15-06-27-10-0 CAD Models
0326-1-19-15-06-27-10-0 Part Data Attributes
|
0326-1-19-15-06-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0326-1-19-15-06-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | MATERIAL: BERYLLIUM COPPER ALLOY | |
Rated Current | 4.5 A | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |