There are no models available for this part yet.
Overview of 03251.0066-00 by Marquardt Switches Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-683MEC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-682 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-682ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 03251.0066-00 by Marquardt Switches Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC7534
|
Newark | Rocker Switch, Dpst, 10A, 24Vdc, Black, Illumination:Illuminated, Contact Configuration:Dpst, Switch Operation:On-Off, Actuator/Cap Colour:Black, Switch Mounting:Panel, Contact Current Max:10A, Contact Voltage Ac Nom:-, Contact Rohs Compliant: Yes |Marquardt 03251.0066-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $21.3100 | Buy Now | |
DISTI #
979-03251.0066-00
|
Mouser Electronics | Rocker Switches | 0 |
|
$13.7100 / $20.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
49 Partner Stock |
|
$14.2200 / $16.7400 | Buy Now | ||
DISTI #
03251.0066-00
|
IBS Electronics | Marquardt 03251.0066-00 Min Qty: 53 Package Multiple: 1 | 49 |
|
$16.6270 | Buy Now | |
DISTI #
C1S502700022402
|
Chip1Stop | Unclassified | 49 |
|
$18.3000 / $19.2000 | Buy Now | |
Master Electronics | RoHS: Compliant |
49 Partner Stock |
|
$14.2200 / $16.7400 | Buy Now |