Part Details for 03251.0047-00 by Marquardt Switches Inc
Overview of 03251.0047-00 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0047LD | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 03251.0047-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7516
|
Newark | Rocker Switch, Spst, 10A, 24Vdc, Black, Illumination:Non Illuminated, Contact Configuration:Spst, Switch Operation:On-Off, Actuator/Cap Colour:Black, Switch Mounting:Panel, Contact Current Max:10A, Contact Voltage Ac Nom:-, Contactrohs Compliant: Yes |Marquardt 03251.0047-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $17.3900 | Buy Now |
DISTI #
979-03251.0047-00
|
Mouser Electronics | Rocker Switches | 0 |
|
$11.1800 / $16.8500 | Order Now |