There are no models available for this part yet.
Overview of 0325020.MXF42P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0325020.MXF42P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2857
|
Newark | Fuse 250V Sb Pb-Free Pt 3Ab 20A/ Bulk |Littelfuse 0325020.MXF42P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.4400 | Buy Now | |
DISTI #
0325020.MXF42P-ND
|
DigiKey | FUSE CERM 20A 250VAC 125VDC 3AB Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4180 | Buy Now | |
DISTI #
576-0325020.MXF42P
|
Mouser Electronics | Cartridge Fuses 250V 20A PT 3AB Slo-Blo RoHS: Compliant | 0 |
|
$1.4400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.3100 | Buy Now | ||
Ozdisan Elektronik | FUSE CERM 20A 250VAC 125VDC 3AB | 0 |
|
$2.6030 / $2.8633 | RFQ |