Part Details for 0325012.MXSPP by Littelfuse Inc
Overview of 0325012.MXSPP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0325012.MXSPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8525
|
Newark | Fuse 250V 3Ab Tl Single Pgt Pb-Free 12A/Bulk |Littelfuse 0325012.MXSPP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-0325012.MXSPP
|
Mouser Electronics | Cartridge Fuses 250V 12A 3AB PGT TL Single RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Ozdisan Elektronik | FUSE 250V 3AB TL SINGLE PGT 12A | 0 |
|
$2.2791 / $2.5070 | RFQ |
Part Details for 0325012.MXSPP
0325012.MXSPP CAD Models
0325012.MXSPP Part Data Attributes:
|
0325012.MXSPP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325012.MXSPP
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Height | 31.74 mm | |
Body Length or Diameter | 6.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 129 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |