There are no models available for this part yet.
Overview of 032501.2MXF31P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 032501.2MXF31P by Littelfuse Inc
Part Data Attributes for 032501.2MXF31P by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
32.72 mm
|
Body Length or Diameter
|
6.985 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AB
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
22 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
1.2 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE, CSA, PSE, UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for 032501.2MXF31P
This table gives cross-reference parts and alternative options found for 032501.2MXF31P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 032501.2MXF31P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32501.2P | Electric Fuse, Slow Blow, 1.2A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 032501.2MXF31P vs 32501.2P |
032501.2MX52P | Electric Fuse, Time Lag Blow, 1.2A, 3AB, | Littelfuse Inc | 032501.2MXF31P vs 032501.2MX52P |
032501.2MXP | Electric Fuse, Time Lag Blow, 1.2A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 032501.2MXF31P vs 032501.2MXP |