Part Details for 0325001.HXP by Littelfuse Inc
Overview of 0325001.HXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0325001.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8648
|
Newark | Cartridge Fuse, Slow Blow, 1A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 325 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0325001.HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.7000 | Buy Now |
DISTI #
F7941-ND
|
DigiKey | FUSE CERM 1A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$1.2240 / $2.8100 | Buy Now |
DISTI #
576-0325001.HXP
|
Mouser Electronics | Cartridge Fuses 250V 1A Slo-Blo RoHS: Compliant | 61 |
|
$1.4000 / $2.6800 | Buy Now |
DISTI #
75561268
|
RS | FUSE 250V SB PT 3AB Pb-FREE 1A | Littelfuse 0325001.HXP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $5.2900 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 1A 250VAC 125VDC 3AB | 0 |
|
$1.1016 / $1.2118 | RFQ |
Part Details for 0325001.HXP
0325001.HXP CAD Models
0325001.HXP Part Data Attributes
|
0325001.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325001.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0325001.HXP
This table gives cross-reference parts and alternative options found for 0325001.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0325001.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325001.MXF31P | Electric Fuse, Time Lag Blow, 1A, 3AB, | Littelfuse Inc | 0325001.HXP vs 0325001.MXF31P |
0325001.MX52LP | Electric Fuse, Time Lag Blow, 1A, 3AB, | Littelfuse Inc | 0325001.HXP vs 0325001.MX52LP |
0325001.MX52P | Electric Fuse, Time Lag Blow, 1A, 3AB, | Littelfuse Inc | 0325001.HXP vs 0325001.MX52P |
0325001.VXP | Electric Fuse, Time Lag Blow, 1A, 3AB, | Littelfuse Inc | 0325001.HXP vs 0325001.VXP |