Part Details for 0325.125MX52LP by Littelfuse Inc
Overview of 0325.125MX52LP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0325L | Coilcraft Inc | General Purpose Inductor, 11.7uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0325L | Coilcraft Inc | General Purpose Inductor, 26.3uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part Details for 0325.125MX52LP
0325.125MX52LP CAD Models
0325.125MX52LP Part Data Attributes
|
0325.125MX52LP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325.125MX52LP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.125A, 3AB,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0325.125MX52LP
This table gives cross-reference parts and alternative options found for 0325.125MX52LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0325.125MX52LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325.125MXP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325.125MX52LP vs 0325.125MXP |
0325.125VXP | Electric Fuse, Time Lag Blow, 0.125A, 3AB, | Littelfuse Inc | 0325.125MX52LP vs 0325.125VXP |
0325.125HXP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325.125MX52LP vs 0325.125HXP |