Part Details for 0325.100VXP by Littelfuse Inc
Results Overview of 0325.100VXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0325.100VXP Information
0325.100VXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0325L | Coilcraft Inc | General Purpose Inductor, 11.7uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0325L | Coilcraft Inc | General Purpose Inductor, 26.3uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 0325.100VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2856
|
Newark | Fuse 250V Sb Pt 3Ab Pb-Free .100A/ Bulk |Littelfuse 0325.100VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $10.1500 | Buy Now |
DISTI #
0325.100VXP-ND
|
DigiKey | FUSE CERM 100MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5800 | Buy Now |
DISTI #
576-0325.100VXP
|
Mouser Electronics | Cartridge Fuses 250V 0A Slo-Blo 3AB RoHS: Compliant | 0 |
|
$8.6100 / $11.5300 | Order Now |
DISTI #
75561226
|
RS | FUSE 250V SB PT 3AB Pb-FREE .100A | Littelfuse 0325.100VXP Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0600 / $13.2100 | Buy Now |
DISTI #
000000000007262635
|
Sager | FUSE 250V SB PT 3AB PB-FREE .100A Min Qty: 5 | 0 |
|
$7.1000 / $9.2300 | Buy Now |
Part Details for 0325.100VXP
0325.100VXP CAD Models
0325.100VXP Part Data Attributes
|
0325.100VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0325.100VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.1A, 3AB,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |