There are no models available for this part yet.
Overview of 0325.100VXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0325L | Coilcraft Inc | General Purpose Inductor, 11.7uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0325L | Coilcraft Inc | General Purpose Inductor, 26.3uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
UPD703253YGC-XXX-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 0325.100VXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2856
|
Newark | Fuse 250V Sb Pt 3Ab Pb-Free .100A/ Bulk |Littelfuse 0325.100VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $10.1500 | Buy Now | |
DISTI #
0325.100VXP-ND
|
DigiKey | FUSE CERM 100MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5800 | Buy Now | |
DISTI #
576-0325.100VXP
|
Mouser Electronics | Cartridge Fuses 250V 0A Slo-Blo 3AB RoHS: Compliant | 0 |
|
$8.0700 / $11.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$5.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $13.4800 | Buy Now |
CAD Models for 0325.100VXP by Littelfuse Inc
Part Data Attributes for 0325.100VXP by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
32.72 mm
|
Body Length or Diameter
|
6.985 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AB
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
0.1 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for 0325.100VXP
This table gives cross-reference parts and alternative options found for 0325.100VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0325.100VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325.100MXP | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325.100VXP vs 0325.100MXP |
0325.100HXP | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0325.100VXP vs 0325.100HXP |