Part Details for 0324040.VXP by Littelfuse Inc
Overview of 0324040.VXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0324040.VXP
0324040.VXP CAD Models
0324040.VXP Part Data Attributes
|
0324040.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324040.VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 40A, 250VAC, 150VDC, 1000A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 150 VDC: 400 A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 22925 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 150 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 30 s |
Alternate Parts for 0324040.VXP
This table gives cross-reference parts and alternative options found for 0324040.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0324040.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0324040.HXP | Electric Fuse, Fast Blow, 40A, 250VAC, 150VDC, 1000A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0324040.VXP vs 0324040.HXP |
0314040.HXP | Electric Fuse, Fast Blow, 40A, 250VAC, 150VDC, 1000A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0324040.VXP vs 0314040.HXP |
0314040.VXP | Electric Fuse, Fast Blow, 40A, 250VAC, 150VDC, 1000A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0324040.VXP vs 0314040.VXP |