-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 25A, 280VAC, 125VDC, 50A (IR), Through Hole, 3AB, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2852
|
Newark | Fuse 3Ab Fa Pt 280V Bc Pb-Free 25A/ Bulk |Littelfuse 0324025.MX280P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4800 | Buy Now |
DISTI #
F10771-ND
|
DigiKey | FUSE CERM 25A 280VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
657 In Stock |
|
$1.2921 / $2.9300 | Buy Now |
DISTI #
576-0324025.MX280P
|
Mouser Electronics | Cartridge Fuses 280V 25A 3AB BC Fast Acting RoHS: Compliant | 864 |
|
$1.2900 / $2.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$2.1638 / $3.5088 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERM 25A 280VAC 125VDC 3AB | 0 |
|
$1.2032 / $1.3235 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0324025.MX280P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324025.MX280P
Littelfuse Inc
Electric Fuse, Fast Blow, 25A, 280VAC, 125VDC, 50A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 400 A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1450 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 280 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 30 s |
This table gives cross-reference parts and alternative options found for 0324025.MX280P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0324025.MX280P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314025.MX280P | Electric Fuse, Fast Blow, 25A, 280VAC, 125VDC, 50A (IR), Supplemental, Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0324025.MX280P vs 0314025.MX280P |