Part Details for 0324020.H by Littelfuse Inc
Overview of 0324020.H by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324020.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAST BLOW ELECTRIC FUSE, 20A, 250VAC, 125VDC, 1000A (IR), THROUGH HOLE | 10 |
|
$1.9550 / $2.1250 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 20A, 250VAC, 125VDC, 1000A (IR), THROUGH HOLE | 12 |
|
$1.0000 / $1.2500 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 20A, 250VAC, 125VDC, 1000A (IR), THROUGH HOLE | 32 |
|
$2.1250 / $3.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.0000 / $1.5400 | Buy Now |