Part Details for 0324015.H by TE Connectivity
Overview of 0324015.H by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324015.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAST BLOW ELECTRIC FUSE, 15A, 250VAC, 125VDC, THROUGH HOLE | 128 |
|
$0.3507 / $1.1690 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 15A, 250VAC, 125VDC, THROUGH HOLE | 24 |
|
$1.8000 / $2.8800 | Buy Now |