Part Details for 0324015.H by LF
Overview of 0324015.H by LF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324015.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAST BLOW ELECTRIC FUSE, 15A, 250VAC, 125VDC, THROUGH HOLE | 160 |
|
$1.4400 / $2.8800 | Buy Now |