Part Details for 0324010HXP by Littelfuse Inc
Overview of 0324010HXP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324010HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3AB FAST-ACTING AXIAL LEAD FUSE Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB RoHS: Compliant | Europe - 100 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2249 |
|
RFQ |