-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9809
|
Newark | Cartridge Fuse, Fast Acting, 10A, 250V, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:324 Series, Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0324010.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $0.9960 | Buy Now |
DISTI #
F3328-ND
|
DigiKey | FUSE CERM 10A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
639 In Stock |
|
$0.8130 / $1.8600 | Buy Now |
DISTI #
576-0324010.MXP
|
Mouser Electronics | Cartridge Fuses 250V 10A Fast Acting Wshbl RoHS: Compliant | 2130 |
|
$0.9300 / $1.7700 | Buy Now |
DISTI #
V79:2366_17793514
|
Arrow Electronics | Fuse Cartridge Fast Acting 10A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 16333 |
|
$0.4805 / $0.6995 | Buy Now |
DISTI #
V99:2348_06408207
|
Arrow Electronics | Fuse Cartridge Fast Acting 10A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2228 | Americas - 1446 |
|
$0.5593 / $0.8090 | Buy Now |
|
Future Electronics | 10 A 250 VAC 125 V Through Hole 3AB, 3AG, 1/4" x 1-1/4" Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5450 / $0.5850 | Buy Now |
|
Future Electronics | 10 A 250 VAC 125 V Through Hole 3AB, 3AG, 1/4" x 1-1/4" Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5450 / $0.6700 | Buy Now |
|
Future Electronics | 10 A 250 VAC 125 V Through Hole 3AB, 3AG, 1/4" x 1-1/4" Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5450 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $3.5100 | Buy Now |
DISTI #
64974075
|
Verical | Fuse Cartridge Fast Acting 10A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2138 | Americas - 16333 |
|
$0.5281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0324010.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324010.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 206 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 750 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0324010.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0324010.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
324010P | Electric Fuse, Fast Blow, 10A, 250VAC, 125VDC, 750A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0324010.MXP vs 324010P |