Part Details for 0324005.HXP by Littelfuse Inc
Overview of 0324005.HXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324005.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8620
|
Newark | Cartridge Fuse, Fast Acting, 5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:324 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0324005.HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8780 / $1.3700 | Buy Now |
DISTI #
F4843-ND
|
DigiKey | FUSE CERM 5A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
118 In Stock |
|
$0.8617 / $2.1700 | Buy Now |
DISTI #
576-0324005.HXP
|
Mouser Electronics | Cartridge Fuses 250V 5A Fast Acting RoHS: Compliant | 77 |
|
$0.9750 / $1.9200 | Buy Now |
DISTI #
V99:2348_06408193
|
Arrow Electronics | Fuse Cartridge Fast Acting 5A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1917 | Americas - 191 |
|
$0.7084 / $1.0477 | Buy Now |
|
Future Electronics | 324 Series Fast-Acting 250V 5A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9550 / $1.1200 | Buy Now |
|
Future Electronics | 324 Series Fast-Acting 250V 5A Ø 6.99 x 32.72 mm Axial Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9550 / $1.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8600 / $2.3200 | Buy Now | |
DISTI #
32899425
|
Verical | Fuse Cartridge Fast Acting 5A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus Min Qty: 10 Package Multiple: 1 Date Code: 1917 | Americas - 191 |
|
$0.7084 / $0.9355 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 5A, 250VAC, 125VDC, 750A (IR), THROUGH HOLE, 3AB | 142 |
|
$0.9855 / $1.8250 | Buy Now |
DISTI #
1825544
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0873 / $2.3965 | Buy Now |
Part Details for 0324005.HXP
0324005.HXP CAD Models
0324005.HXP Part Data Attributes:
|
0324005.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0324005.HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 750 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0324005.HXP
This table gives cross-reference parts and alternative options found for 0324005.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0324005.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0324005.MXP | Electric Fuse, Fast Blow, 5A, 250VAC, 125VDC, 750A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0324005.HXP vs 0324005.MXP |