Part Details for 03238200 by Bopla
Overview of 03238200 by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03238200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2381
|
TME | Enclosure: multipurpose, X: 120mm, Y: 160mm, Z: 75mm, EUROMAS, ABS Min Qty: 1 | 5 |
|
$24.0400 / $26.7100 | Buy Now |