Part Details for 032301010000-M by TE Connectivity
Overview of 032301010000-M by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for 032301010000-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-032301010000-M-ND
|
DigiKey | GHSIR-750-100 Min Qty: 3 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,217.0400 | Buy Now |
DISTI #
032301010000-M
|
Avnet Americas | Linear Type Position Sensor 8V to 28V - Bulk (Alt: 032301010000-M) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$923.9700 / $1,146.0550 | Buy Now |
DISTI #
TSS032301010000-M
|
Heilind Electronics | GHSIR 750-100 | Americas - 0 in Stock |
|
$1,167.1200 / $1,380.0504 | Buy Now |
|
Onlinecomponents.com | GHSIR-750-100 | 0 |
|
$1,140.5000 / $1,313.3100 | Buy Now |
DISTI #
032301010000-M
|
IBS Electronics | Linear Type Position Sensor 8V to 28V Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,288.7040 | Buy Now |
DISTI #
TSS032301010000-M
|
Interstate Connecting Components | GHSIR 750-100 | 0 |
|
$1,167.1200 / $1,380.0504 | Buy Now |
DISTI #
000000000006375081
|
Sager | TE Connectivity GHSIR-750-100 Min Qty: 1 | 0 |
|
$1,313.3200 | Buy Now |
|
Master Electronics | GHSIR-750-100 | 0 |
|
$1,140.5000 / $1,313.3100 | Buy Now |
Part Details for 032301010000-M
032301010000-M CAD Models
032301010000-M Part Data Attributes
|
032301010000-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
032301010000-M
TE Connectivity
LVDT AC Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |