Part Details for 032196 by Comair Rotron
Overview of 032196 by Comair Rotron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 032196
032196 CAD Models
032196 Part Data Attributes:
|
032196
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
032196
Comair Rotron
FAN 48V 161X50MM 60CFM SPD48B1
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMAIR ROTRON | |
Reach Compliance Code | unknown | |
Airflow | 60 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | POLYCARBONATE | |
Construction | AXIAL | |
Height | 127.89 mm | |
Length | 161.8 mm | |
Life Expectancy | 62000 h | |
Noise | 57 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 27.94 mmH2O | |
Rated Current | 0.53 A | |
Rated Power | 24 W | |
Rated Voltage | 48 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 950 g | |
Width | 50.8 mm |