Part Details for 0321-0-43-80-08-27-10-0 by Mill-Max Mfg Corp
Overview of 0321-0-43-80-08-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0321-0-43-80-08-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1838
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0321-0-43-80-08-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6110 / $3.2400 | Buy Now |
DISTI #
ED5074-ND
|
DigiKey | CONN PIN RCPT .084-.102 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1837 In Stock |
|
$0.5534 / $1.1100 | Buy Now |
DISTI #
575-0321043800827100
|
Mouser Electronics | IC & Component Sockets OFP SLDR MT RECPT #8 CNTCT .084-.102 RoHS: Compliant | 8366 |
|
$0.5530 / $1.1100 | Buy Now |
DISTI #
V99:2348_16242893
|
Arrow Electronics | Contact SKT 8 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1603 | Americas - 984 |
|
$0.3366 | Buy Now |
|
Future Electronics | 4.19 mm PCB Solder Mount Pin Receptacle for 2.13 to 2.59 mm Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.6300 / $1.6800 | Buy Now |
DISTI #
MMX0321-0-43-80-08-27-100
|
Heilind Electronics | MMX0321-0-43-80-08-27-10-0 | Americas - 105 in Stock56250 On Order |
|
$0.6095 / $0.6630 | Buy Now |
DISTI #
MMX0321-0-43-80-08-27-100
|
Interstate Connecting Components | MMX0321-0-43-80-08-27-10-0 | 3116875 On Order |
|
$0.6095 / $0.6630 | Buy Now |
DISTI #
000000000005350625
|
Sager | IC & Component Sockets OFP SLDR MT RECPT #8 CNTCT .084-.102 Min Qty: 1000 | 0 |
|
$0.4488 / $2.9000 | Buy Now |
Part Details for 0321-0-43-80-08-27-10-0
0321-0-43-80-08-27-10-0 CAD Models
0321-0-43-80-08-27-10-0 Part Data Attributes:
|
0321-0-43-80-08-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0321-0-43-80-08-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0321-0-43-80-08-27-10-0
This table gives cross-reference parts and alternative options found for 0321-0-43-80-08-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0321-0-43-80-08-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0321-0-43-01-08-27-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0321-0-43-80-08-27-10-0 vs 0321-0-43-01-08-27-10-0 |