-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE TERMINATED, MALE, RF CONNECTOR, SOLDERLESS, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
032-0021-0001 by TE Connectivity is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8001
|
Newark | Rf Coax Conn, Smb, Plug, 50 Ohm, Cable, Connector Type:Smb Coaxial, Connector Body Style:Straight ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$19.4500 / $29.3100 | Buy Now |
DISTI #
97AH8001
|
Avnet Americas | Conn SMB PL 50Ohm Gold - Bulk (Alt: 97AH8001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 1 Days Container: Bulk |
68 Partner Stock |
|
$23.4200 / $28.6700 | Buy Now |
DISTI #
1466292-1
|
Avnet Americas | Conn SMB PL 50Ohm Gold - Bulk (Alt: 1466292-1) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$14.4144 / $18.4750 | Buy Now |
DISTI #
571-032-0021-0001
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG STR S-50Ohms RoHS: Compliant | 442 |
|
$18.8500 / $24.7600 | Buy Now |
DISTI #
DCH032-0021-0001=PLUGSTR
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.1339 / $29.5600 | Buy Now | |
DISTI #
AMP032-0021-0001
|
Heilind Electronics | 032-0021-0001=PLUG,STR S-50 | Americas - 0 in Stock |
|
$21.7353 / $22.0598 | Buy Now |
|
Onlinecomponents.com | Conn SMB PL 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
91 In Stock 910 On Order |
|
$18.3000 / $29.2900 | Buy Now |
DISTI #
87739841
|
Verical | Conn SMB 50Ohm Crimp ST Cable Mount PL Gold Package Min Qty: 2 Package Multiple: 1 Date Code: 2507 | Americas - 88 |
|
$24.5570 / $38.0770 | Buy Now |
DISTI #
1466292-1
|
TTI | RF Connectors / Coaxial Connectors 032-0021-0001 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.1100 / $20.4400 | Buy Now |
DISTI #
DCH032-0021-0001=PLUGSTR
|
Interstate Connecting Components | 0 |
|
$23.1339 / $29.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
032-0021-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
032-0021-0001
TE Connectivity
CABLE TERMINATED, MALE, RF CONNECTOR, SOLDERLESS, PLUG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VSWR MAX AT 2GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 4.83-32 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |