Part Details for 031MS22AAMK1STD by KEMET Corporation
Overview of 031MS22AAMK1STD by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 031MS22AAMK1STD
031MS22AAMK1STD CAD Models
031MS22AAMK1STD Part Data Attributes
|
031MS22AAMK1STD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
031MS22AAMK1STD
KEMET Corporation
CAP,AL2O3,31UF,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 31 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 75 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Surface Mount | NO | |
Terminal Shape | LUG |