Part Details for 031801.5VXP by Littelfuse Inc
Overview of 031801.5VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031801.5VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2837
|
Newark | Fuse 250V Fa Pt 3Ag Pb-Free 1.5A/ Bulk |Littelfuse 031801.5VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $3.3100 | Buy Now |
DISTI #
031801.5VXP-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6400 | Buy Now |
DISTI #
576-031801.5VXP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A Fast Acting 3AG RoHS: Compliant | 0 |
|
$2.8100 / $3.2700 | Order Now |
DISTI #
75561114
|
RS | FUSE 250V FA PT 3AG Pb-FREE 1.5A | Littelfuse 031801.5VXP Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $3.5600 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.5A 250VAC 3AB 3AG | 0 |
|
$2.9283 / $3.2211 | RFQ |
Part Details for 031801.5VXP
031801.5VXP CAD Models
031801.5VXP Part Data Attributes
|
031801.5VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031801.5VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 031801.5VXP
This table gives cross-reference parts and alternative options found for 031801.5VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031801.5VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031801.5HX | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 031801.5VXP vs 031801.5HX |
031801.5VX | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 031801.5VXP vs 031801.5VX |