There are no models available for this part yet.
Overview of 0318006.VXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0318006.VXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2834
|
Newark | Fuse 250V Fa Pt 3Ag Pb-Free 6A/ Bulk |Littelfuse 0318006.VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.5100 | Buy Now | |
DISTI #
0318006.VXP-ND
|
DigiKey | FUSE GLASS 6A 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8600 | Buy Now | |
DISTI #
576-0318006.VXP
|
Mouser Electronics | Cartridge Fuses 250V 6A Fast Acting 3AG RoHS: Compliant | 0 |
|
$2.3900 / $3.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.6900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $3.6400 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 6A 250VAC 3AB 3AG | 0 |
|
$3.2257 / $3.5483 | RFQ |
CAD Models for 0318006.VXP by Littelfuse Inc
Part Data Attributes for 0318006.VXP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
32.72 mm
|
Body Length or Diameter
|
6.99 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
118 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
6 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; KTL; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0318006.VXP
This table gives cross-reference parts and alternative options found for 0318006.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0318006.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0318006.HXP | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318006.VXP vs 0318006.HXP |
AFP007 | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0318006.VXP vs AFP007 |