Part Details for 0318005.MXP by Littelfuse Inc
Overview of 0318005.MXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0318005.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9768
|
Newark | Cartridge Fuse, Fast Acting, 5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:318 Series, Fuse Type:Fast Acting Rohs Compliant: Yes |Littelfuse 0318005.MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.5130 | Buy Now |
DISTI #
0318005.MXP-ND
|
DigiKey | FUSE GLASS 5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1757 In Stock |
|
$0.4189 / $1.0500 | Buy Now |
DISTI #
576-0318005.MXP
|
Mouser Electronics | Cartridge Fuses 250V 5A Axial Fast Acting RoHS: Compliant | 604 |
|
$0.4790 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.3600 / $1.2000 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 5A 250VAC 3AB 3AG | 0 |
|
$0.5103 / $0.5868 | RFQ |
Part Details for 0318005.MXP
0318005.MXP CAD Models
0318005.MXP Part Data Attributes
|
0318005.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0318005.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 50 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 0318005.MXP
This table gives cross-reference parts and alternative options found for 0318005.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0318005.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0318005.P | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318005.MXP vs 0318005.P |