Part Details for 0318003MX by Littelfuse Inc
Overview of 0318003MX by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0318003MX
0318003MX CAD Models
0318003MX Part Data Attributes
|
0318003MX
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0318003MX
Littelfuse Inc
Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 14 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0318003MX
This table gives cross-reference parts and alternative options found for 0318003MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0318003MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
318003 | Electric Fuse, Fast Blow, 3A, 250VAC, 250VDC, 35A (IR), Through Hole, | Littelfuse Inc | 0318003MX vs 318003 |
0318003.MXBP | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318003MX vs 0318003.MXBP |
0318003.MXP | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318003MX vs 0318003.MXP |
0318003.P | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318003MX vs 0318003.P |
0318003.HXP | Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318003MX vs 0318003.HXP |
318003P | Electric Fuse, Fast Blow, 3A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318003MX vs 318003P |