Part Details for 0318.100HXP by Littelfuse Inc
Overview of 0318.100HXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703185GC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703185GF-XXX-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers, QFP, / | |
UPD780318GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / |
Price & Stock for 0318.100HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8566
|
Newark | Cartridge Fuse, Fast Acting, 0.1A, 250V, Blow Characteristic:Fast Acting, Fuse Current:100Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:318 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 0318.100HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.6400 | Buy Now |
DISTI #
F4165-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
114 In Stock |
|
$1.2780 / $2.7900 | Buy Now |
DISTI #
576-0318.100HXP
|
Mouser Electronics | Cartridge Fuses 250V .1A Axial Fast Acting 3AG RoHS: Compliant | 0 |
|
$1.4700 / $2.5000 | Order Now |
|
Future Electronics | 318 Series Fast-Acting 250 V 100 mA Ø 6.99 x 32.39 mm Axial Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$1.2800 / $1.4000 | Buy Now |
|
Future Electronics | 318 Series Fast-Acting 250 V 100 mA Ø 6.99 x 32.39 mm Axial Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$1.2800 / $1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2700 / $9.5300 | Buy Now |
DISTI #
26119438
|
Verical | Fuse Cartridge Fast Acting 0.1A 250V Axial 6.99 X 32.72mm Glass Bulk CE/CSA/UL RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1505 | Americas - 62 |
|
$0.9741 | Buy Now |
DISTI #
0318.100HXP
|
TTI | Cartridge Fuses 250V .1A Axial Fast Acting 3AG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.4600 | Buy Now |
DISTI #
C1S425200676079
|
Chip1Stop | Fuse Miniature Fast Acting 0.1A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/UL RoHS: Compliant pbFree: Yes | 62 |
|
$1.8200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 100MA 250VAC 3AB 3AG | 0 |
|
$2.4965 / $2.7462 | RFQ |
Part Details for 0318.100HXP
0318.100HXP CAD Models
0318.100HXP Part Data Attributes
|
0318.100HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0318.100HXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.985 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 0318.100HXP
This table gives cross-reference parts and alternative options found for 0318.100HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0318.100HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0318.100MXBP | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318.100HXP vs 0318.100MXBP |
0318.100MX | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318.100HXP vs 0318.100MX |
0318.100VX | Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0318.100HXP vs 0318.100VX |