Part Details for 0317000000 by Weidmüller Interface GmbH & Co. KG
Overview of 0317000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0317000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4955
|
Newark | Terminal, Wire Ferrule, 3Awg, Brown, Wire Ferrule Type:Single Wire, Wire Size Awg Max:3Awg, Conductor Area Csa:25Mm², Pin Length:16Mm, Insulator Colour:Brown, Product Range:-, Overall Length:30Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 0317000000 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 7 |
|
$16.8400 / $24.4100 | Buy Now |
DISTI #
84AC3300
|
Newark | H 25,0/30 Brown Rohs Compliant: Yes |Weidmuller 0317000000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.9000 | Buy Now |
DISTI #
281-3814-ND
|
DigiKey | CONN FERRULE 3AWG BROWN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
40 In Stock |
|
$0.3644 / $0.7800 | Buy Now |
DISTI #
0317000000
|
Avnet Americas | Ferrules Terminal 3AWG 30mm 12mm - Bag (Alt: 0317000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 5 |
|
$12.8999 | Buy Now |
DISTI #
65T4955
|
Avnet Americas | Ferrules Terminal 3AWG 30mm 12mm - Boxed Product (Development Kits) (Alt: 65T4955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 7 Partner Stock |
|
$17.8900 / $23.1400 | Buy Now |
DISTI #
470-0317000000
|
Mouser Electronics | Terminals H 25,0/30 BROWN 1 PACK OF 50 RoHS: Compliant | 550 |
|
$0.3160 / $0.5490 | Buy Now |
DISTI #
WEI0317000000
|
Heilind Electronics | H 25.0/29, BROWN PK=50, R20, C | Americas - 450 in Stock |
|
$0.3758 / $0.4810 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 3AWG - Brown - O/A L: 30mm-Pin L: 16mm - 50/Pkg RoHS: Compliant |
452 In Stock 2000 Factory Stock |
|
$0.3739 / $0.9177 | Buy Now |
DISTI #
59901341
|
Verical | Ferrules Terminal 3AWG Brown 30mm Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2111 | Americas - 450 |
|
$1.2746 | Buy Now |
DISTI #
0317000000
|
Avnet Americas | Ferrules Terminal 3AWG 30mm 12mm - Bag (Alt: 0317000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 5 |
|
$12.8999 | Buy Now |