Part Details for 0317 07 by Lumberg Connect GmbH
Overview of 0317 07 by Lumberg Connect GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0317 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3429
|
Newark | Circular Connector, 7Pos, Rcpt, Panel, Product Range:0317 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg 0317 07 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 | Buy Now |
DISTI #
5405-031707-ND
|
DigiKey | M16 CHASSIS PLUG PCB BACK MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3210 / $12.1100 | Buy Now |
DISTI #
70151297
|
RS | Connector circular din male receptacle rear mount shielding pcb pins 7 contact | Lumberg 0317 07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 200 |
|
$10.1900 / $14.1600 | Buy Now |
DISTI #
3537351
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, 7POS, RCPT, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$13.9342 / $15.1404 | Buy Now |
DISTI #
3537351
|
Farnell | CIRCULAR CONNECTOR, 7POS, RCPT, PANEL RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 2 Days Container: Each | 1 |
|
$11.8573 | Buy Now |
DISTI #
0317 07
|
Toby Electronics | 0317 - Lumberg IP68 Chassis Back Mounting Plugs Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks, 3 Days | 0 |
|
$7.2224 / $7.7499 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP68, with threaded joint, for printed circuit boards, for back side mounting | 0 Stock |
|
RFQ |