-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3428
|
Newark | Circular Connector, 6Pos, Rcpt, Panel, Product Range:0317 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg 0317 06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$8.0000 | Buy Now |
DISTI #
5405-031706-ND
|
DigiKey | M16 CHASSIS PLUG PCB BACK MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6694 / $11.2000 | Buy Now |
DISTI #
71678587
|
RS | Chassis plug with threaded joint, PCB pins, for back side mounting | Lumberg 0317 06 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7500 / $9.1200 | RFQ |
DISTI #
77776352
|
Verical | Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port Box Min Qty: 8 Package Multiple: 1 | Americas - 169 |
|
$9.0921 | Buy Now |
DISTI #
0317-06
|
TME | Connector: M16, socket, male, THT, PIN: 6, 5A, 300V, IP68 Min Qty: 1 | 169 |
|
$6.2000 / $9.0900 | Buy Now |
DISTI #
3537350
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, 6POS, RCPT, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$13.4198 | Buy Now |
DISTI #
3537350
|
Farnell | CIRCULAR CONNECTOR, 6POS, RCPT, PANEL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 2 Days Container: Each | 74 |
|
$8.5486 | Buy Now |
DISTI #
0317 06
|
Toby Electronics | 0317 - Lumberg IP68 Chassis Back Mounting Plugs Min Qty: 100 Package Multiple: 50 Lead time: 5 Weeks, 3 Days | 0 |
|
$6.3863 / $6.8514 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP68, with threaded joint, for printed circuit boards, for back side mounting | 0 Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy