Part Details for 0317 05 by Lumberg Connect GmbH
Overview of 0317 05 by Lumberg Connect GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0317 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3426
|
Newark | Circular Connector, 5Pos, Rcpt, Panel, Product Range:0317 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg 0317 05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.3200 | Buy Now |
DISTI #
70151295
|
RS | connector, circular din, male receptacle, rear mount, shielding, pcb pins,5 contact | Lumberg 0317 05 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 / $9.1600 | RFQ |
DISTI #
3549672
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, 5POS, RCPT, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$11.4589 / $13.2947 | Buy Now |
DISTI #
3549672
|
Farnell | CIRCULAR CONNECTOR, 5POS, RCPT, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 2 Days Container: Each | 11 |
|
$7.1480 / $9.2962 | Buy Now |
DISTI #
0317 05
|
Toby Electronics | 0317 - Lumberg IP68 Chassis Back Mounting Plugs Min Qty: 100 Package Multiple: 50 Lead time: 5 Weeks, 3 Days | 0 |
|
$6.3566 / $6.8214 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP68, with threaded joint, for printed circuit boards, for back side mounting | 0 Stock |
|
RFQ |