Part Details for 0316-0-15-01-34-27-10-0 by Mill-Max Mfg Corp
Overview of 0316-0-15-01-34-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780316GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TFQFP, / | |
77317-403-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, | |
10112684-T03-16ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 16 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 0316-0-15-01-34-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5986
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0316 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 0316-0-15-01-34-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 | Buy Now |
DISTI #
ED5012-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3413 In Stock |
|
$0.2401 / $0.5100 | Buy Now |
DISTI #
575-031600
|
Mouser Electronics | IC & Component Sockets SOCK PC SOLDER MOUNT RoHS: Not Compliant | 4022 |
|
$0.2390 / $0.5100 | Buy Now |
DISTI #
70252456
|
RS | Receptacle, Pin, 0.087 in. (Min.), 0.236 in. 0.005 in., 200, 30 uin. | Mill-Max 0316-0-15-01-34-27-10-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2230 / $0.2790 | RFQ |
|
Quest Components | BERYLLIUM COPPER ALLOY, GOLD FINISH, PCB TERMINAL | 3200 |
|
$0.4225 / $1.9205 | Buy Now |
DISTI #
000000000000398506
|
Sager | IC & Component Sockets SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.2038 / $0.9453 | Buy Now |
DISTI #
SMC-0316-0-15-01-34-27-10-0
|
Sensible Micro Corporation | Ic & Component Sockets Sock Pc Solder Mount RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 208 |
|
$0.2070 / $0.2243 | RFQ |
Part Details for 0316-0-15-01-34-27-10-0
0316-0-15-01-34-27-10-0 CAD Models
0316-0-15-01-34-27-10-0 Part Data Attributes
|
0316-0-15-01-34-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0316-0-15-01-34-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |