Part Details for 031512 by Lumberg Connect GmbH
Overview of 031512 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/31512BFA | Texas Instruments | Synchronous 4-Bit Counters 16-CFP -55 to 125 | |
JM38510/31512BFA | Texas Instruments | Synchronous 4-Bit Counters 16-CFP -55 to 125 | |
JM38510/31512BEA | Texas Instruments | Synchronous 4-Bit Counters 16-CDIP -55 to 125 |
Part Details for 031512
031512 CAD Models
031512 Part Data Attributes
|
031512
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
031512
Lumberg Connect GmbH
Circular Connector, 12 Contact(s), Zinc Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | GLASS FILLED PA | |
Backshell Type | SOLID | |
Body Depth | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ZINC | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |