Part Details for 0315020.H by Littelfuse Inc
Overview of 0315020.H by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0315020.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 20A, 32VAC, 300A (IR), THROUGH HOLE, 3AG | 1200 |
|
$0.9450 / $2.2500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 20A, 32VAC, 300A (IR), THROUGH HOLE, 3AG | 22 |
|
$3.1640 / $4.7460 | Buy Now |