-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 3A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9729
|
Newark | Cartridge Fuse, Slow Blow, 3A, 250V, Blow Characteristic:Slow Blow, Fuse Current:3A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 315 Series, Fuse Size Code:3Ag Rohs Compliant: Yes |Littelfuse 0315003.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 / $0.9050 | Buy Now |
DISTI #
0315003.MXP-ND
|
DigiKey | FUSE GLASS 3A 250VAC 3AB 3AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8506 | Buy Now |
DISTI #
576-0315003.MXP
|
Mouser Electronics | Cartridge Fuses 250V 3A Slo-Blo Brd Wshbl RoHS: Compliant | 912 |
|
$0.7380 / $1.8800 | Buy Now |
DISTI #
V79:2366_24963556
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 3A 250V Axial 6.99 X 32.39mm Glass Bulk CE/CSA/PSE/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 2430 |
|
$0.3133 / $0.3288 | Buy Now |
|
Future Electronics | 315 Series Slo-Blo 250V 3 A Ø 6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7250 / $0.7900 | Buy Now |
|
Future Electronics | 315 Series Slo-Blo 250V 3 A Ø 6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7250 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
DISTI #
50477066
|
Verical | Fuse Cartridge Slow Blow Acting 3A 250V Axial 6.99 X 32.39mm Glass Bulk CE/CSA/PSE/UKCA/UL RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1936 | Americas - 2430 |
|
$0.3288 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3A 250VAC 3AB 3AG | 0 |
|
$0.7461 / $0.8580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0315003.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0315003.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 200 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0315003.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0315003.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0315003.IDMXP | Electric Fuse, Time Lag Blow, 3A, 250VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0315003.MXP vs 0315003.IDMXP |