Part Details for 0315-02-0505 by TE Connectivity
Overview of 0315-02-0505 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 0315-02-0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-0315-02-0505-ND
|
DigiKey | CAP PROT Min Qty: 176 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9505 | Buy Now |
DISTI #
0315-02-0505
|
Avnet Americas | - Bulk (Alt: 0315-02-0505) RoHS: Compliant Min Qty: 176 Package Multiple: 88 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-0315-02-0505
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAP PROT RoHS: Compliant | 0 |
|
$13.2100 / $14.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 88 Lead time: 6 Weeks Container: Box | 0Box |
|
$12.2500 | Buy Now |
DISTI #
DCH0315-02-0505
|
Heilind Electronics | CAP PROT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8500 / $24.8300 | Buy Now |
DISTI #
DCH0315-02-0505
|
Interstate Connecting Components | CAP PROT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8500 / $24.8300 | Buy Now |