Part Details for 0314033122 by Molex
Overview of 0314033122 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0314033122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0314033122-ND
|
DigiKey | MX64 FEM 1X3 MXMETAL WOCPA GRY P Min Qty: 2800 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6079 | Buy Now |
DISTI #
0314033122
|
Avnet Americas | Discrete Housing Connector RCP 3 Position 2.54mm Straight Gray Bag - Bulk (Alt: 0314033122) Min Qty: 2800 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4271 / $0.5350 | Buy Now |
DISTI #
MOL31403-3122
|
Heilind Electronics | MX64 FEM 1X3 MXMETAL WOCPA GRY | Americas - 0 in Stock |
|
$0.5690 / $0.6572 | Buy Now |
DISTI #
000000000006137052
|
Sager | MX64 FEM 1X3 MXMETAL WOCPA GRY POLA/2 Min Qty: 2800 | 0 |
|
$0.5165 / $0.6377 | Buy Now |
Part Details for 0314033122
0314033122 CAD Models
0314033122 Part Data Attributes
|
0314033122
Molex
Buy Now
Datasheet
|
Compare Parts:
0314033122
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARISED | |
Body Breadth | 0.736 inch | |
Body Depth | 1.177 inch | |
Body Length | 0.736 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |