Part Details for 0314022200 by Molex
Overview of 0314022200 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0314022200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0314022200-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 3200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4141 | Buy Now |
DISTI #
0314022200
|
Avnet Americas | Conn Housing F 2 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0314022200) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days Container: Bulk | 19200 Factory Stock |
|
$0.2846 / $0.3565 | Buy Now |
DISTI #
MOL31402-2200
|
Heilind Electronics | MX64 FEM 1X2 GETMETAL WOCPA | Americas - 0 in Stock |
|
$0.3791 / $0.4446 | Buy Now |
Part Details for 0314022200
0314022200 CAD Models
0314022200 Part Data Attributes
|
0314022200
Molex
Buy Now
Datasheet
|
Compare Parts:
0314022200
Molex
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |