Part Details for 0314002.MXP by Littelfuse Inc
Overview of 0314002.MXP by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314002.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9695
|
Newark | Cartridge Fuse, Voltage Rating Vac:250V, Voltage Rating Vdc:125V, Fuse Current:2A, Breaking Capacity:100A @ 250Vac/10Ka @ 125Vac/10Ka @ 125Vdc, Fuse Size Code:3Ab, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1.1/4" Rohs Compliant: Yes |Littelfuse 0314002.MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.5560 | Buy Now |
DISTI #
F4822-ND
|
DigiKey | FUSE CERM 2A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
861 In Stock |
|
$0.4542 / $1.1300 | Buy Now |
DISTI #
576-0314002.MXP
|
Mouser Electronics | Cartridge Fuses 250V 2A Fast Acting RoHS: Compliant | 175 |
|
$0.5200 / $1.0300 | Buy Now |
DISTI #
75560890
|
RS | FUSE 250V FA 3AB Pb-FREE 2A | Littelfuse 0314002.MXP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 | RFQ |
|
Future Electronics | FUSE 250V FA 3AB Pb-FREE 2A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4450 / $0.4900 | Buy Now |
|
Future Electronics | FUSE 250V FA 3AB Pb-FREE 2A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4450 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
DISTI #
84374899
|
Verical | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.7761 / $0.9077 | Buy Now |
DISTI #
79001276
|
Verical | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 280 |
|
$0.7188 / $1.0225 | Buy Now |
DISTI #
63056304
|
Verical | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 2201 | Americas - 271 |
|
$0.8323 / $0.9077 | Buy Now |
Part Details for 0314002.MXP
0314002.MXP CAD Models
0314002.MXP Part Data Attributes
|
0314002.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0314002.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 15 s |
Alternate Parts for 0314002.MXP
This table gives cross-reference parts and alternative options found for 0314002.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314002.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314002.MX52LEP | Electric Fuse, Fast Blow, 2A, 100A (IR), 3AB, | Littelfuse Inc | 0314002.MXP vs 0314002.MX52LEP |
314002 | Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, | Littelfuse Inc | 0314002.MXP vs 314002 |
0314002.MX52LP | Electric Fuse, Fast Blow, 2A, 100A (IR), 3AB, | Littelfuse Inc | 0314002.MXP vs 0314002.MX52LP |
314002P | Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0314002.MXP vs 314002P |