Part Details for 0314 05-1 by Lumberg Connect GmbH
Overview of 0314 05-1 by Lumberg Connect GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314 05-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3395
|
Newark | Circular Connector, 5Pos, Rcpt, Panel, Product Range:0314 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg 0314 05-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.8300 | Buy Now |
DISTI #
5405-031405-1-ND
|
DigiKey | M16 CHASSIS PLUG FRONT MOUNT 5 P Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1059 / $8.5700 | Buy Now |
DISTI #
70151274
|
RS | connector, circular din, male receptacle, front mount, shielding,5 contact, ip68 | Lumberg 0314 05-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0200 / $6.2800 | RFQ |
DISTI #
63050227
|
Verical | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port Box Min Qty: 28 Package Multiple: 1 | Americas - 100 |
|
$2.5630 / $2.7581 | Buy Now |
DISTI #
77777753
|
Verical | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port Box Min Qty: 9 Package Multiple: 1 | Americas - 61 |
|
$6.3043 / $8.6565 | Buy Now |
DISTI #
0314-05-1
|
TME | Connector: M16, socket, male, soldering, PIN: 5, 5A, 250V, IP68 Min Qty: 1 | 61 |
|
$4.5000 / $6.4400 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |