Part Details for 0313721200 by Molex
Overview of 0313721200 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0313721200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0313721200-ND
|
DigiKey | CONN RCPT HSG 10POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1369 In Stock |
|
$0.9189 / $2.0300 | Buy Now |
DISTI #
0313721200
|
Avnet Americas | Stac64 Hybrid Receptacle Assembly 10 Circuits Brown Polarization C Polyamide 66 Brown Carton - Bulk (Alt: 0313721200) RoHS: Compliant Min Qty: 1694 Package Multiple: 847 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8234 | Buy Now |
DISTI #
MOL31372-1200
|
Heilind Electronics | STAC64 ASSY RCPT 10 CKT HYB BRN POL C | Americas - 0 in Stock |
|
$0.8428 / $1.0199 | Buy Now |
DISTI #
31372-1200
|
TTI | Automotive Connectors STAC64 ASSY RCPT 10 CKT HYB BRN POL C RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 847 In Stock |
|
$0.9000 / $1.8300 | Buy Now |
DISTI #
000000000006285895
|
Sager | Automotive Connectors STAC64 HYBRID REC 10P POL C Min Qty: 1694 | 0 |
|
$0.7651 / $0.9896 | Buy Now |
Part Details for 0313721200
0313721200 CAD Models
0313721200 Part Data Attributes
|
0313721200
Molex
Buy Now
Datasheet
|
Compare Parts:
0313721200
Molex
Board Connector, 10 Contact(s), Locking, Brown Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Insulation Resistance | 20000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYSTYRENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Total Number of Contacts | 10 |