Part Details for 031301.5HXIDP by Littelfuse Inc
Overview of 031301.5HXIDP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95Z2454031301 | Amphenol Communications Solutions | ULTQSFP 2X2 COMBO 4LP&SPFG | |
U95Z1454031301 | Amphenol Communications Solutions | ULTQSFP 2X1 COMBO 4LP&SPFG |
Price & Stock for 031301.5HXIDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9131
|
Newark | Fuse 250V Sb Pb-Free 3Ag Indicating 1.5A/ Bulk Rohs Compliant: Yes |Littelfuse 031301.5HXIDP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 / $1.3100 | Buy Now |
DISTI #
031301.5HXIDP-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 3AB 3AG Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3176 | Buy Now |
DISTI #
576-031301.5HXIDP
|
Mouser Electronics | Cartridge Fuses 250V 1.5A SB 3AG INDICATING RoHS: Compliant | 107 |
|
$0.9610 / $1.9200 | Buy Now |
DISTI #
75560842
|
RS | FUSE 250V SB PB-FREE 3AG INDICATING 1.5A | Littelfuse 031301.5HXIDP Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Future Electronics | FUSE CERAMIC 500MA 250VAC 125VDC RoHS: Not Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 100Bulk |
|
$1.3000 / $1.4200 | Buy Now |
|
Future Electronics | FUSE CERAMIC 500MA 250VAC 125VDC RoHS: Not Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.3000 / $1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $3.6200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.5A 250VAC 3AB 3AG | 0 |
|
$1.6844 / $1.8528 | RFQ |
Part Details for 031301.5HXIDP
031301.5HXIDP CAD Models
031301.5HXIDP Part Data Attributes
|
031301.5HXIDP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031301.5HXIDP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 38 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 031301.5HXIDP
This table gives cross-reference parts and alternative options found for 031301.5HXIDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031301.5HXIDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDL1-1/2 | Electric Fuse, Time Delay Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 031301.5HXIDP vs GDL1-1/2 |
APA1.50 | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 031301.5HXIDP vs APA1.50 |
031301.5IDVXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031301.5HXIDP vs 031301.5IDVXP |
SGP1.50 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 031301.5HXIDP vs SGP1.50 |
JME1.50 | Electric Fuse, Normal Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 031301.5HXIDP vs JME1.50 |
JMP1.50 | Electric Fuse, Normal Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 031301.5HXIDP vs JMP1.50 |
22401.5P | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 031301.5HXIDP vs 22401.5P |
JSP1.50 | Electric Fuse, Normal Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 031301.5HXIDP vs JSP1.50 |
MI6AB25V1.5 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 031301.5HXIDP vs MI6AB25V1.5 |
23001.5PDRTIP | Electric Fuse, Slow Blow, 1.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 031301.5HXIDP vs 23001.5PDRTIP |