Part Details for 031301.2HXP by Littelfuse Inc
Overview of 031301.2HXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95Z2454031301 | Amphenol Communications Solutions | ULTQSFP 2X2 COMBO 4LP&SPFG | |
U95Z1454031301 | Amphenol Communications Solutions | ULTQSFP 2X1 COMBO 4LP&SPFG |
Price & Stock for 031301.2HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8486
|
Newark | Cartridge Fuse, Slow Blow, 1.2A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.2A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 313 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 031301.2HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5550 / $0.7990 | Buy Now |
DISTI #
F2550-ND
|
DigiKey | FUSE GLASS 1.2A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
182 In Stock |
|
$0.4915 / $1.1400 | Buy Now |
DISTI #
576-031301.2HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.2A Slo-Blo RoHS: Compliant | 0 |
|
$0.5620 / $1.1100 | Order Now |
DISTI #
75560839
|
RS | FUSE 250V SB 3AG Pb-FREE 1.2A | Littelfuse 031301.2HXP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2510 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.0500 | Buy Now |
DISTI #
031301.2HXP
|
TTI | Cartridge Fuses 250V 1.2A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3600 / $0.3700 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.2A 250VAC 3AB 3AG | 0 |
|
$0.5161 / $0.5935 | RFQ |
Part Details for 031301.2HXP
031301.2HXP CAD Models
031301.2HXP Part Data Attributes
|
031301.2HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031301.2HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.2A, 250VAC, 100A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 21 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 031301.2HXP
This table gives cross-reference parts and alternative options found for 031301.2HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031301.2HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
31301.2 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 1.2A, 250VAC, 250VDC, 100A (IR), Inline/holder, | 031301.2HXP vs 31301.2 |