Part Details for 03130 by Cables To Go
Overview of 03130 by Cables To Go
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-112031300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. | |
86130403130385E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
86130203130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 03130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8108
|
Newark | 18Awg Universal Power Cord 6Ft |Cables To Go 03130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $8.2600 | Buy Now |
|
NAC | 6' 18 AWG Unvrsal Pwr Ext Cord RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 189 |
|
$4.6400 | Buy Now |
Part Details for 03130
03130 CAD Models
03130 Part Data Attributes
|
03130
Cables To Go
Buy Now
Datasheet
|
Compare Parts:
03130
Cables To Go
Cable Assembly, 3 Conductor(s), 18AWG, 300V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CABLES TO GO | |
Reach Compliance Code | unknown | |
Application | PC, DISPLAYS, PRINTERS | |
Connector Side1 | NEMA5-15P | |
Connector Side2 | IEC320C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 6.3 mm | |
IEC Conformance | NO | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Resistance | 0.023 Ω | |
Shielding | NO | |
Stranding | 41X0.16 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |