0312020VX
Littelfuse Inc
Description: Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder

Overview of 0312020VX by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for 0312020VX by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0312020VX by Littelfuse Inc

0312020VX
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
Blow Characteristic
FAST
Body Height
31.75 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
1029 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
300 A
Rated Current
20 A
Rated Voltage(AC)
32 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
END CAP
Want to compare parts?
  1. 0312020VX
    Littelfuse Inc
    Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder
    VS

Alternate Parts for 0312020VX

This table gives cross-reference parts and alternative options found for 0312020VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312020VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0312020.P Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0312020VX vs 0312020.P
0312020.HXP Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0312020VX vs 0312020.HXP
0312020.VXP Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0312020VX vs 0312020.VXP
0312020MX Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder Littelfuse Inc 0312020VX vs 0312020MX
312020P Electric Fuse, Fast Blow, 20A, 32VAC, Inline/holder, ROHS COMPLIANT Littelfuse Inc 0312020VX vs 312020P
Part Number Description Manufacturer Compare
0312020.VXP Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0312020VX vs 0312020.VXP
0312020.P Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0312020VX vs 0312020.P
BK8/AGC-20-R FAST BLOW ELECTRIC FUSE, 20A, 32VAC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann 0312020VX vs BK8/AGC-20-R
0312020.HXP Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 0312020VX vs 0312020.HXP
BK1/AGC-20-R Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT Cooper Industries 0312020VX vs BK1/AGC-20-R
AGC20CABP Electric Fuse, 20A, 32VAC, 32VDC, Inline/holder Littelfuse Inc 0312020VX vs AGC20CABP
BK/AGC-20-R FAST BLOW ELECTRIC FUSE, 20A, 32VAC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann 0312020VX vs BK/AGC-20-R
0312020MX Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder Littelfuse Inc 0312020VX vs 0312020MX
BK1/AGC-20B Electric Fuse, Fast Blow, 20A, 32VAC, 1000A (IR), Inline/holder Cooper Industries 0312020VX vs BK1/AGC-20B
AGC20 Electric Fuse, 20A, 32VAC, 32VDC, Inline/holder Littelfuse Inc 0312020VX vs AGC20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0312020VX by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0312020VX by Littelfuse Inc

  • Please alert me when 0312020VX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0312020VX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0312020VX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0312020VX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0312020VX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0312020VX by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: