Part Details for 0312010.MXP by Littelfuse Inc
Overview of 0312010.MXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0312010.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1763-ND
|
DigiKey | FUSE GLASS 10A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2329 In Stock |
|
$0.1700 / $0.4100 | Buy Now |
DISTI #
576-0312010.MXP
|
Mouser Electronics | Cartridge Fuses 250V 10A Fast Acting RoHS: Compliant | 2932 |
|
$0.1950 / $0.4600 | Buy Now |
|
Future Electronics | FUSE 250V FA 3AG Pb-FREE 10A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2000Bulk |
|
$0.1500 / $0.1660 | Buy Now |
DISTI #
69744169
|
Verical | Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.5335 / $0.5960 | Buy Now |
DISTI #
77895242
|
Verical | Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3217 | Buy Now |
DISTI #
62525155
|
Verical | Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 540 |
|
$0.1838 / $0.2200 | Buy Now |
DISTI #
69833376
|
Verical | Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2150 | Americas - 501 |
|
$0.1694 / $0.3229 | Buy Now |
DISTI #
68016492
|
Verical | Fuse Cartridge Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2137 | Americas - 58 |
|
$0.1479 / $0.2854 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 10A, 250VAC, 200A (IR), INLINE/HOLDER, 3AG | 800 |
|
$0.5120 / $1.2800 | Buy Now |
DISTI #
0312010.HXP
|
TTI | Cartridge Fuses 250V 10A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 800 In Stock |
|
$0.2420 / $0.3300 | Buy Now |
Part Details for 0312010.MXP
0312010.MXP CAD Models
0312010.MXP Part Data Attributes:
|
0312010.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312010.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 298 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0312010.MXP
This table gives cross-reference parts and alternative options found for 0312010.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312010.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312010.VXP | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312010.MXP vs 0312010.VXP |
0312010.HXP | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 0312010.MXP vs 0312010.HXP |
0312010.P | Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312010.MXP vs 0312010.P |